• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips BG3017/01 Body hair trimmer Washable, USB charger Black

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Philips BG3017/01 series 3000

  • Comb set, 3 mm
  • Shaver with 2D contour adjustment
  • 50 minutes battery operation
  • Ergonomic handle & easy to use

Technical specifications

Product type

Body hair trimmer

Max. battery life

50 min

Charging time

8 h

Factory colour

Black

Power supply (LOV)

rechargeable

Hair trimmer features

Washable

USB charger

Rechargeable battery technology

NiMH

Power supply via

Rechargeable battery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3431316 Philips BG3017/01 Body hair trimmer Washable, USB charger Black

Description

The Series 3000 is designed for powerful shaving without compromising skin comfort. Use the skin-friendly shaver with contour-adjusting 2D technology or trim your hair with the 3-mm comb set.

Safe and comfortable shave with sensitive skin
The shaving head features patented rounded tips and hypoallergenic foil to protect your skin from cuts when shaving.

Bi-directional trimmer and comb attachment for trimming in all directions
Cut hairs that grow in each direction with the bi-directional trimmer and the 3 mm comb. Pre-trimming is recommended for thicker hair.

100% waterproof body groom
Your wet and dry shaver is completely waterproof so that you can use it in the shower or outside the shower and easily clean it. For optimal results, use on dry hair before showering.

50 minutes cordless
Powerful battery for use on the whole body, with 50 minutes wireless operation.

Ergonomic grip for more control while shaving
Thanks to the ergonomic rubber handle, your body groom can be easily held and moved. It also ensures that you retain control when trimming.

Durable bodygroom completely without oil
All our hair removal products for men are extremely durable and do not require oil.

This text is machine translated.

Scope of delivery

  • Hair Clippers
  • User manual

What kind of Hair & Beard Trimmers are you looking for?