• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Bodycare OneBlade Razor blades Blue, Green 2 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

147 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Highlights & Details

Philips OneBlade razor blades

  • Effortless and gentle care from the first shave
  • Strong during shaving, gentle to the skin
  • 2 skin-friendly blade
  • Fits all OneBlade handpieces
  • Blade lasts up to 4 months

Technical specifications

Product type

Razor blades

Suitable for

Philips

Washable

Yes

Factory colour

Blue

Green

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3123104 Philips Bodycare OneBlade Razor blades Blue, Green 2 pc(s)

Description


Unique OneBlade technology
The OneBlade is extremely fast. The skin-friendly blade of the Philips OneBlade has a revolutionary cutter for every hair length and thus provides for a fast, clean and gentle shave.

Fits all OneBlade handpieces
Compatible with all OneBlade products: OneBlade (QP25xx, QP26xx, QP27XX, QP28XX), OneBlade Pro (QP6504, QP653x, QP654x, QP665x)

Anti-friction blade
The OneBlade glides extremely gently over the skin. Thanks to the additional micro-glass bead coating, the friction in the shave is reduced. As shavings can be reduced, you do not need water or shaving foam.

Blade that does not become blunt easily
The durable stainless steel blades need to be replaced after 4 months. The replacement is simple and effortless. A change icon appears on the blade when the blade is no longer perfectly sharp. The blade should then be replaced for optimal shaving results.

Contour adaptation
OneBlade follows the contours of the face so you can shave every area of your face effectively and comfortably.

Style perfect contours and precise lines with the double-sided blade
Slates with and against the line so that you can shave in any direction. Thanks to the two-sided blade, you will have the shave in the shortest time.

Wet and dry
OneBlade is waterproof (IPX 7) and can be easily cleaned under running water. You can also shave with or without foam under the shower as you like.

This text is machine translated.

Features

  • Contour adjustment technology
  • Dual protective system

Scope of delivery

  • 2 x Philips OneBlade razor blade

More interesting products

(*All information is plus legal VAT)