• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Bodycare Philips Sonicare HX3651/12 349317 Electric toothbrush Light blue

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

113 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Highlights & Details

Philips electric toothbrush HX3651/12

  • 2-minute timer and 4-quadrant timerEasy-start functionSafe and gentle in use

Technical specifications

Product type

Electric toothbrush

Plug-on brushes

1

Power supply (LOV)

rechargeable

Factory colour

Light blue

Weight

0.340

Movements per minute

31000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2568840 Philips Bodycare Philips Sonicare HX3651/12 349317 Electric toothbrush Light blue

Description

Advanced sound technologyPowerful bristle vibrations allow microbubbles to penetrate deep into your teeth and distribute them along the gums for a refreshing experience. Brushing 2 minutes with this toothbrush is like brushing two months with a manual toothbrush. 31,000 brushing cycles per minute gently clean your teeth, loosen and remove the plaque for an exceptional, daily cleaning experience.Safe and gentle in useThe Sonicare toothbrush ensures thorough cleaning without hurting your teeth and gums. Gentle yet powerful sound vibrations provide for an exceptionally clean and at the same time gentle cleaning of your teeth and gums.Tailored to your needsThe slim, light and ergonomic design makes it easy to hold and use the toothbrush, so you can get an amazing cleaning without any strain.Long battery lifeThe battery life is up to 14 days, so you can spend a long time without recharging.Easy-start functionOur Easy-Start program offers you the possibility of a gradual, gentle increase of the cleaning power for the first 14 applications of your new toothbrush.

This text is machine translated.

Features

  • Advanced sound technologyRemoves up to 3x more plaqueSafe and gentle in use2-minute timer and 4-quadrant timerTailored to your needsLong battery lifeEasy-start function

Scope of delivery

  • Handset
  • Charger
  • 1x brush head
  • User manual.

More interesting products

(*All information is plus legal VAT)