• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Bodycare Shaver Series 5000, S5466 Wet & Dry Shaver Washable Black/blue

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Philips Bodycare Shaver Series 5000, S5466 Wet & Dry Shaver Washable Black/blue

  • Efficient, close shave with optimal skin comfortStay in contact with the skin to maintain a comfortable, gentle shaveErgonomic handle with non-slip rubberFull charge in one hourUp to 50 minutes of battery power when fully charged

Technical specifications

Product type

Shaver

Max. battery life

50 min

Quick charge

5 min

Charging time

1 h

Factory colour

Black/blue

Hair trimmer features

Washable

Dim

(L x W x H) 250 cm x 200 mm x 100 mm

Weight

500 g

Rechargeable battery technology

Li-ion

Power supply via

Rechargeable battery

Width

200 mm

Height

100 mm

Length

250 cm

Depth

70 mm

Power consumption (standby)

0.1 W

UKCA

yes

Shaving head replacement(s) period

2 Jahr(e)

Quantity per pack

1 Stück(e)

Cordless

yes

Rechargeable

yes

Trimmer

yes

Precision trimmer

yes

Protection cap

yes

Battery low indication

yes

Rubber grips

yes

Battery LED indicator

yes

Shaving time

45 min

Fast charging

yes

Charging indicator

yes

Battery level indicator

yes

Waterproof

yes

Package weight

428 g

Protective caps

yes

Wet & Dry

yes

Power consumption (max)

9 W

Documents & Downloads

Datasheet

Datasheet 2589462 Philips Bodycare Shaver Series 5000, S5466 Wet & Dry Shaver Washable Black/blue

User & Safety Instructions

User & Safety Instructions 2589462 Philips Bodycare Shaver Series 5000, S5466 Wet & Dry Shaver Washable Black/blue

Description

The Philips Shaver Series 5000 brings comfort to your morning routine. The shaver is intuitive to use thanks to its fully flexible head and ergonomic handle. By opening it by pressing a button, it can be cleaned easily in a few seconds.ComfortTech bladesSelf-sharpening blades ensure an efficient, clean shave with optimum comfort for the skin. The curved blade caps protect your skin from the blades that cut the hair directly over the skin.360-degree shaving headsThe fully flexible shaving horn can be rotated by 360° and follows your face contours. Experience optimal skin contact for a close and skin-friendly shave.Ergonomic gripThanks to the ergonomic handle of the shaver, every movement feels natural. The new ergonomic handle with non-slip rubber allows for effortless shaving even in the shower.1 hour charging timeFully charge your Philips shaver in just 1 hour with the powerful and energy-saving lithium-ion battery. Are you in a hurry? Plug the shaver into a power outlet for 5 minutes and you'll have enough power for a complete shave.Shave for 50 minutes without wiresAfter a full charge, you can shave wirelessly for 50 minutes.Open by pressing a buttonClean the shaver quickly and easily. Open the shaving head by pressing a button and rinse it under the tap.SmartClick precision trimmerPut our skin-friendly precision trimmer on the handle to perfect your look. This is especially suitable for the care of your moustache and the cutting of sideburns.Shave wet or dryA wet and dry shaver that adapts to your taste. Choose between a comfortable dry shave or a refreshing wet shave with your favorite shaving foam or gel.

This text is machine translated.

Scope of delivery

  • Hair Clippers
  • User manual

What kind of Hair & Beard Trimmers are you looking for?