• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips BVP655 LED300-4S/740 PSU A55-MB ALU 8720169796133 LED outdoor floodlight 172 W Colours (LEDs): White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 172 W
  • Total luminous flux= 25220 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED outdoor floodlight

Operating voltage

230 V AC

No. of bulbs

2

Bulb type

LED (monochrome)

Rating per bulb

172 W

172 W

4000 K

Colour

White

Total luminous flux

25220 lm

Light features

Incl. ballast

Direct light emission

Ceiling mount option

Suitable for wall mounting

Pivoted

Swivelling

Radiation angle

80°

Protection class

I

IP66 (front)

IK08

Factory colour

Aluminium

Material

Aluminium

Glass (clear)

Dim

(L x W x H) 545 x 465 x 140 mm

n.rel.

Type

powder-coated

Colour rendering index

70-79

Light bulb included

Yes

Width

465 mm

Height

140 mm

Length

545 mm

Documents & Downloads

Datasheet

Datasheet 3827143 Philips BVP655 LED300-4S/740 PSU A55-MB ALU 8720169796133 LED outdoor floodlight 172 W Colours (LEDs): White

Datasheet 3827143 Philips BVP655 LED300-4S/740 PSU A55-MB ALU 8720169796133 LED outdoor floodlight 172 W Colours (LEDs): White

User & Safety Instructions

User & Safety Instructions 3827143 Philips BVP655 LED300-4S/740 PSU A55-MB ALU 8720169796133 LED outdoor floodlight 172 W Colours (LEDs): White

Description

Aluminium, aluminum, power supply, 25220 lm, 172 W, 147 lm/W, 4000 K, (0,329.0.342), CRI70, asymmetric, IP66 | Dust Ingress Protection, Protected against Jet Water, IK08 | 5 J Vandal-proof, Protection Class I, 6/8 kV, 3-pin terminal block

This text is machine translated.