
1/2
LED outdoor floodlight
230 V AC
2
LED (monochrome)
172 W
172 W
4000 K
White
25488 lm
Incl. ballast
Direct light emission
Ceiling mount option
Suitable for wall mounting
Pivoted
Swivelling
80°
I
IP66 (front)
IK08
Aluminium
Aluminium
Glass (clear)
(L x W x H) 545 x 465 x 140 mm
n.rel.
powder-coated
70-79
Yes
465 mm
140 mm
545 mm
Datasheet 3825547 Philips BVP655 LED300-4S/740 PSU DW10 ALU 8720169796164 LED outdoor floodlight 172 W Colours (LEDs): White
Datasheet 3825547 Philips BVP655 LED300-4S/740 PSU DW10 ALU 8720169796164 LED outdoor floodlight 172 W Colours (LEDs): White
User & Safety Instructions 3825547 Philips BVP655 LED300-4S/740 PSU DW10 ALU 8720169796164 LED outdoor floodlight 172 W Colours (LEDs): White