
1/2
LED outdoor floodlight
230 V AC
4
LED (monochrome)
341 W
341 W
4000 K
White
51160 lm
Incl. ballast
Direct light emission
Ceiling mount option
Suitable for wall mounting
Pivoted
Swivelling
80°
I
IP66 (front)
IK08
Aluminium
Aluminium
Glass (clear)
(L x W x H) 696 x 465 x 140 mm
n.rel.
powder-coated
70-79
Yes
465 mm
140 mm
696 mm
Datasheet 3826242 Philips BVP656 LED600-4S/740 PSU A35-MB ALU 8720169796225 LED outdoor floodlight 341 W Colours (LEDs): White
Datasheet 3826242 Philips BVP656 LED600-4S/740 PSU A35-MB ALU 8720169796225 LED outdoor floodlight 341 W Colours (LEDs): White
User & Safety Instructions 3826242 Philips BVP656 LED600-4S/740 PSU A35-MB ALU 8720169796225 LED outdoor floodlight 341 W Colours (LEDs): White