• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips BY120P G5 LED150S/840 PSU NB 8719514955967 LED hall light LED (monochrome) 88 W Grey

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED hall light

Operating voltage

220 V AC

240 V AC

No. of bulbs

1

Bulb type

LED (monochrome)

88 W

4000 K

Colour

White

Total luminous flux

15000 lm

Light features

Incl. ballast

Ceiling mount option

Usable as a pendant light

Incl. cover

Protection class

I

IP65

IK08

Factory colour

Grey

Material

Aluminium

Dim

(Ø x H) 290 mm x 90 mm

n.rel.

Colour rendering index

80-89

Colour temperature range

4000 K

Height

90 mm

(Ø)

290 mm

Documents & Downloads

Datasheet

Datasheet 3826418 Philips BY120P G5 LED150S/840 PSU NB 8719514955967 LED hall light LED (monochrome) 88 W Grey

User & Safety Instructions

User & Safety Instructions 3826418 Philips BY120P G5 LED150S/840 PSU NB 8719514955967 LED hall light LED (monochrome) 88 W Grey

Description

Aluminium die-cast, gray, power supply (on/off), 15000 lm, 95 W, 158 lm/W, 4000 K, (0,385, 0,380) SDCM5, low radiation (NB), Clear, polycarbonate, IP65 | Protection against dust ingress, splash water protected, IK08 | 5 J vandal-proof, protection class I, 3-pole connection block

This text is machine translated.