• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips BY120X G6 LED150/840 SIA WB H4 8721103306647 LED hall light LED (monochrome) 82 W Grey

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED hall light

Operating voltage

220 V AC

240 V AC

No. of bulbs

1

Bulb type

LED (monochrome)

82 W

4000 K

Colour

White

Total luminous flux

15000 lm

Light features

Incl. ballast

Dimmable

Selectable luminous flux

Bluetooth control option

Suitable for wall mounting

Usable as a pendant light

Incl. motion detector

Incl. occupancy sensor

Incl. cover

Protection class

I

IP65

IK05

Factory colour

Grey

Material

Aluminium

Dim

(Ø x H) 350 mm x 138 mm

n.rel.

Colour rendering index

80-89

Colour temperature range

4000 K

Height

138 mm

(Ø)

350 mm

Documents & Downloads

Datasheet

Datasheet 3825598 Philips BY120X G6 LED150/840 SIA WB H4 8721103306647 LED hall light LED (monochrome) 82 W Grey

User & Safety Instructions

User & Safety Instructions 3825598 Philips BY120X G6 LED150/840 SIA WB H4 8721103306647 LED hall light LED (monochrome) 82 W Grey

Description

Philips CoreLine Highbay Gen6 delivers the CoreLine promise of innovative, user-friendly and high-quality lighting. With its newly defined, appealing elegance, the CoreLine Highbay Gen6 is a reliable, highly efficient lamp with a very long life. It offers flicker-free lighting and great energy savings and requires less maintenance than comparable lamps. In addition, the CoreLine Highbay Gen6 is extremely user-friendly. The electrical connections are simple and have an external IP65 plug so that the lamp does not need to be opened. Choose from a wide or narrow beam angle to adjust the lighting precisely to your needs. The CoreLine Highbay Gen6 series includes Interact Ready lights. With built-in wireless control and built-in motion and daylight sensors, CoreLine Highbay Gen6 is suitable for use in any Interact-networked lighting system.

This text is machine translated.