• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips BY122P G6 LED350/UE840 PSU WB 8721103306463 LED hall light LED (monochrome) 184 W Grey

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED hall light

Operating voltage

200 V AC

240 V AC

No. of bulbs

1

Bulb type

LED (monochrome)

184 W

4000 K

Colour

White

Total luminous flux

35000 lm

Light features

Incl. ballast

Suitable for wall mounting

Usable as a pendant light

Incl. cover

Protection class

I

IP66

IK08

Factory colour

Grey

Material

Aluminium

Dim

(Ø x H) 480 mm x 109 mm

n.rel.

Colour rendering index

80-89

Colour temperature range

4000 K

Height

109 mm

(Ø)

480 mm

Documents & Downloads

Datasheet

Datasheet 3825373 Philips BY122P G6 LED350/UE840 PSU WB 8721103306463 LED hall light LED (monochrome) 184 W Grey

User & Safety Instructions

User & Safety Instructions 3825373 Philips BY122P G6 LED350/UE840 PSU WB 8721103306463 LED hall light LED (monochrome) 184 W Grey

Description

Philips CoreLine Highbay Gen6 delivers the CoreLine promise of innovative, user-friendly and high-quality lighting. With its newly defined, appealing elegance, the CoreLine Highbay Gen6 is a reliable, highly efficient lamp with a very long life. It offers flicker-free lighting and great energy savings and requires less maintenance than comparable lamps. In addition, the CoreLine Highbay Gen6 is extremely user-friendly. The electrical connections are simple and have an external IP65 plug so that the lamp does not need to be opened. Choose from a wide or narrow beam angle to adjust the lighting precisely to your needs. The CoreLine Highbay Gen6 series includes Interact Ready lights. With built-in wireless control and built-in motion and daylight sensors, CoreLine Highbay Gen6 is suitable for use in any Interact-networked lighting system.

This text is machine translated.