• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips BY580X 130S/840 SIA HE WB GC SI H4 8720169593961 LED hall light LED (monochrome) 73 W Silver

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED hall light

Operating voltage

220 V AC

240 V AC

No. of bulbs

2

Bulb type

LED (monochrome)

73 W

4000 K

Colour

White

Total luminous flux

13000 lm

Light features

Incl. ballast

Dimmable

Selectable luminous flux

Suitable for wall mounting

Usable as a pendant light

Incl. motion detector

Incl. occupancy sensor

Incl. light sensor

Incl. cover

Protection class

I

IP65

IK03

Factory colour

Silver

Material

Aluminium

Dim

(L x W x H) 254 x 719 x 116 mm

n.rel.

Colour rendering index

80-89

Colour temperature range

4000 K

Width

719 mm

Height

116 mm

Length

254 mm

Documents & Downloads

Datasheet

Datasheet 3827295 Philips BY580X 130S/840 SIA HE WB GC SI H4 8720169593961 LED hall light LED (monochrome) 73 W Silver

User & Safety Instructions

User & Safety Instructions 3827295 Philips BY580X 130S/840 SIA HE WB GC SI H4 8720169593961 LED hall light LED (monochrome) 73 W Silver

Description

Aluminium, silver, double powder coating, double suspension set, triangular, Sensor-capable Interact System Ready Driver, Sensor SNH (R) 210, 13000 lm, 73 W, 178 lm/W, 4000 K, (0,383, 0,377) SDCM 3, symmetric, clear, glass, IP65 | Protection against dust ingress, splash water protected, IK03 | 0.3 J, Protection Class I, Wieland/Adels compatible plug connector, 3-pin

This text is machine translated.