• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips BY581P 250S/840 DIA NB GC SI 8720169589094 LED hall light LED (monochrome) 146 W Silver

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED hall light

Operating voltage

220 V AC

240 V AC

No. of bulbs

4

Bulb type

LED (monochrome)

146 W

4000 K

Colour

White

Total luminous flux

25000 lm

Light features

Incl. ballast

Dimmable

Suitable for wall mounting

Usable as a pendant light

Incl. cover

Protection class

I

IP65

IK07

Factory colour

Silver

Material

Aluminium

Dim

(L x W x H) 417 x 600 x 125 mm

n.rel.

Colour rendering index

80-89

Colour temperature range

4000 K

Width

600 mm

Height

125 mm

Length

417 mm

Documents & Downloads

Datasheet

Datasheet 3825467 Philips BY581P 250S/840 DIA NB GC SI 8720169589094 LED hall light LED (monochrome) 146 W Silver

User & Safety Instructions

User & Safety Instructions 3825467 Philips BY581P 250S/840 DIA NB GC SI 8720169589094 LED hall light LED (monochrome) 146 W Silver

Description

Aluminium, silver, double powder coating, double suspension set, triangular, DALI dimming Interact System Ready, 25000 lm, 146 W, 171 lm/W, 4000 K, (0,380, 0,375) SDCM 3, symmetric, clear, glass, IP65 | Protection against dust ingress, water splash proof, IK07 | 2 J reinforced, protection class I, Wieland/Adels compatible plug connector, 5-pin

This text is machine translated.