• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Discharge bulb CDM-Rm Elite Mini 35W/930 GX10 MR16 25D 62.5 mm GX10 39.1 W EEC: G (A - G) Warm white 12 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Discharge bulb

GX10

39.1 W

Colour

Warm white

15000 h

Operating voltage

79 V

95 V

3000 K

Dim

(Ø x L) 50 mm x 62.5 mm

G (A - G)

Energy consumption

40 kWh/1000h

Content

12 pc(s)

Bulb shape

MR16

Total luminous flux

2050 lm

Length

62.5 mm

(Ø)

50 mm

UV stop

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3825439 Philips Discharge bulb CDM-Rm Elite Mini 35W/930 GX10 MR16 25D 62.5 mm GX10 39.1 W EEC: G (A - G) Warm white 12 pc(s)