• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Discharge bulb MASTER MHN-FC 1000W/740 230V XW 365 mm 1040 W Neutral white Tube shape 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Discharge bulb

1040 W

Factory colour

White

Tube shape

Colour

Neutral white

12000 h

Operating voltage

115 V

145 V

4100 K

60 - 69

Dim

(Ø x L) 40 mm x 365 mm

n.rel.

Energy consumption

1144 kWh/1000h

Content

1 pc(s)

Total luminous flux

93000 lm

Length

365 mm

(Ø)

40 mm

UV stop

Yes

Type

sure

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3827041 Philips Discharge bulb MASTER MHN-FC 1000W/740 230V XW 365 mm 1040 W Neutral white Tube shape 1 pc(s)

Description

Master MHN-FC is a metal halogen vapor lamp with quartz burner and double crimping. Their compact dimensions allow a small lamp design.

This text is machine translated.