• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Discharge bulb MASTER MHN-SA 1800W/956 (P)SFC 400V 361 mm (P)SFC 1850 W Daylight white Tube shape 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Discharge bulb

(P)SFC

1850 W

Factory colour

White

Tube shape

Colour

Daylight white

6100 h

Operating voltage

185 V

220 V

5600 K

80 - 89

Dim

(Ø x L) 40 mm x 361 mm

n.rel.

Energy consumption

2035 kWh/1000h

Content

1 pc(s)

Total luminous flux

160000 lm

Length

361 mm

(Ø)

40 mm

UV stop

Yes

Type

sure

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3825440 Philips Discharge bulb MASTER MHN-SA 1800W/956 (P)SFC 400V 361 mm (P)SFC 1850 W Daylight white Tube shape 1 pc(s)

Description

Master MHN-SA creates a pleasant atmosphere with its very short arc of light and high visual comfort when lighting sports facilities.

This text is machine translated.