• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Discharge bulb MASTERC CDM-TC Elite 35W/942 G8.5 1CT 81 mm G8.5 39.1 W EEC: F (A - G) Neutral white Tube shape 1

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Discharge bulb

G8.5

39.1 W

Factory colour

White

Tube shape

Colour

Neutral white

15000 h

Operating voltage

85 V

97 V

4200 K

Dim

(Ø x L) 14 mm x 81 mm

F (A - G)

Energy consumption

40 kWh/1000h

Content

1 pc(s)

Bulb shape

T14

Total luminous flux

3800 lm

Length

81 mm

(Ø)

14 mm

UV stop

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3827032 Philips Discharge bulb MASTERC CDM-TC Elite 35W/942 G8.5 1CT 81 mm G8.5 39.1 W EEC: F (A - G) Neutral white Tube shape 1