

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
(L x W x H) 166 x 102 x 84 mm
Lamp ballast
1 x
400 W
High pressure discharge lamp
4.591 kg
conventional
No
incl. strain relief
102 mm
84 mm
166 mm
for outdoor lighting
400 W (1 x 400 W)
230 V
None
102
Conventional
84 mm
400-400 W
TRUE
166 m
230-230 V
Other
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
yes
User & Safety Instructions 3360812 Philips High pressure discharge lamp 05976530 Lamp ballast 400 W (1 x 400 W) incl. strain relief for outdoor lighting