• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips High voltage mounting rail Feeder White 8718696065556 ZCS750 5C6 EPSR WH (XTSC611-3)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

High voltage mounting rail

Component

Feeder

Factory colour

White

Dim

(L x W x H) 33 x 65 x 33 mm

Width

65 mm

Height

33 mm

Length

33 mm

Documents & Downloads

Datasheet

Datasheet 3827011 Philips High voltage mounting rail Feeder White 8718696065556 ZCS750 5C6 EPSR WH (XTSC611-3)

User & Safety Instructions

User & Safety Instructions 3827011 Philips High voltage mounting rail Feeder White 8718696065556 ZCS750 5C6 EPSR WH (XTSC611-3)

Description

For the use of DALI spotlights with a special adapter, DALI Ideal busbars are suitable for users who want flexible lighting in order to create a special atmosphere in their showroom and reduce energy consumption. The system consists of extruded aluminum busbars, which are available in different lengths and colors, and a wide range of accessories with different feeding options. With this, any desired configuration can be implemented horizontally or vertically, in or at the ceiling mounted, mounted on the wall or suspended. All lamps have a separate power supply and can be switched selectively. You can easily change your positioning to flexibly adjust the lighting and presentation. In this way a multi-functional track system for accent lighting can also be used as advertising material or decoration material.

This text is machine translated.