• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips High voltage mounting rail L-connector Black 8711559141534 ZRS750 CCPI BK (XTS34-2)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

High voltage mounting rail

Component

L-connector

Factory colour

Black

Dim

(L x W x H) 65 x 65 x 33 mm

Width

65 mm

Height

33 mm

Length

65 mm

Documents & Downloads

Datasheet

Datasheet 3826562 Philips High voltage mounting rail L-connector Black 8711559141534 ZRS750 CCPI BK (XTS34-2)

User & Safety Instructions

User & Safety Instructions 3826562 Philips High voltage mounting rail L-connector Black 8711559141534 ZRS750 CCPI BK (XTS34-2)

Description

The 3-phase busbar system consists of an aluminum profile with a length of 1, 2, 3 or 4 m and four electrical conductors. Thus each desired configuration can be realized very easily: Horizontal or vertical, mounted on or in the ceiling or attached to the wall. The system can also be used as a suspended version. All lamps have a separate power supply and can be switched separately. They allow with that a simple change of lighting and presentation. This creates a functional busbar system that is suitable for accent lighting as well as for lighting hanging billboards and decorative materials. In addition, various adapters, power supply connectors and accessories are available for installation.

This text is machine translated.