4 preset temperatures for your favorite hot drinks
Keep warm function
Wireless 360° pirouette base
Easy-to-read water level indicator
Technical specifications
Capacity
1.7 l
Product type
Kettle
2200 W
Factory colour
Stainless steel
Black
Material
Stainless steel
Plastic
Weight
1.33 kg
Width
188 mm
Height
257 mm
Length
230 mm
UKCA
yes
Variants(All information is without VAT, plus shipping costs)
Factory colour
Material
Philips Home HD9359/90 Avance Kettle Stainless steel, Black
2489637
This article
Stainless steel
Stainless steel
Minimum order quantity: 1
Multiple: 1
Philips Home HD9318/00 Kettle White
2489636
White
Plastic
Minimum order quantity: 1
Multiple: 1
Philips Home HD9350/90 Daily Kettle Stainless steel, Black Capacity: 1.7 l
2489635
Stainless steel
Stainless steel
Minimum order quantity: 1
Multiple: 1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2489637 Philips Home HD9359/90 Avance Kettle Stainless steel, Black
Description
Different drinks and ingredients require different water temperatures to produce the best taste. With the preset buttons at the base of this elegant water kettle, choosing the right temperature is child's play.
4 preset temperature buttons The preset temperature settings of 40, 60, 80 and 100 °C ensure that the baby's milk, tea, instant coffee, soup or pasta are at the correct temperature. Always contact the manufacturer of your beverage to determine which temperature should be used to obtain optimal beverages.
Heater The keep-warm function keeps the water in your kettle at the selected temperature level so that you do not have to boil it again.
Stainless steel design Robust full metal design made of food grade brushed stainless steel for long-term and reliable use.
Micro sieve filter The removable micro-sieve filter on the spout captures even the smallest scale particles with a size of only 200 micrometers and thus provides clear water in the cup.
Flat heating element The concealed stainless steel heating element ensures boiling hot water in no time at all and is very easy to clean.
Multi-level safety system Multi-level safety system with dry-hutt protection for automatic shut-off when the water is boiling.
Spring-loaded lid with large opening The lid opens easily at the push of a button, so that any contact with steam is prevented. The large opening makes cleaning easier.
Water level indicator The water level can be easily read below the handle.
Control display An elegant built-in light indicator in the on/off switch lights up when the kettle is switched on.
This text is machine translated.
Features
Flat heating element for quick cooking and easy cleaning
Multi-level safety system
360° device base
Automatic switch-off
Dry protection
Cable tidy
Flat heating element
Anti-slip feet
On/Off switch
Acoustic signal
Temperature control
Power indicator
Filling via lid and spout
Scope of delivery
Electric kettle with removable scale filter
Description
Different drinks and ingredients require different water temperatures to produce the best taste. With the preset buttons at the base of this elegant water kettle, choosing the right temperature is child's play.
4 preset temperature buttons The preset temperature settings of 40, 60, 80 and 100 °C ensure that the baby's milk, tea, instant coffee, soup or pasta are at the correct temperature. Always contact the manufacturer of your beverage to determine which temperature should be used to obtain optimal beverages.
Heater The keep-warm function keeps the water in your kettle at the selected temperature level so that you do not have to boil it again.
Stainless steel design Robust full metal design made of food grade brushed stainless steel for long-term and reliable use.
Micro sieve filter The removable micro-sieve filter on the spout captures even the smallest scale particles with a size of only 200 micrometers and thus provides clear water in the cup.
Flat heating element The concealed stainless steel heating element ensures boiling hot water in no time at all and is very easy to clean.
Multi-level safety system Multi-level safety system with dry-hutt protection for automatic shut-off when the water is boiling.
Spring-loaded lid with large opening The lid opens easily at the push of a button, so that any contact with steam is prevented. The large opening makes cleaning easier.
Water level indicator The water level can be easily read below the handle.
Control display An elegant built-in light indicator in the on/off switch lights up when the kettle is switched on.
This text is machine translated.
Features
Flat heating element for quick cooking and easy cleaning
Multi-level safety system
360° device base
Automatic switch-off
Dry protection
Cable tidy
Flat heating element
Anti-slip feet
On/Off switch
Acoustic signal
Temperature control
Power indicator
Filling via lid and spout
Scope of delivery
Electric kettle with removable scale filter
What kind of Kettles & Water Boilers are you looking for?