
Highlights & Details
- Power rating (light bulbs)=1 x 0.5 W
- Luminous flux (light bulbs)=1 x 1000 lm
- Base=Built-in LED
Technical specifications
- Product type
LED recessed light
Built-in LED
- Colour
Warm white to cool white
- Light features
Dimmable
- Rating per bulb
0.5 W
0.5 W
- Operating voltage
230 V
Google Home
Alexa
n.rel.
- No. of bulbs
1
- Data exchange
Bidirectional (bi)
Yes
- Recess diameter
90 mm
- Transfer Standard (Smart Home)
ZigBee
- Weight
0.21 kg
- Factory colour
White
- Bulb type
LED (monochrome)
- Total luminous flux
1000 lm
1000 lm
- Material
Aluminium
- Width
9 cm
- Height
2.3 cm
- Length
9 cm
IP44
- Series
Hue
- Power supply (LOV)
mains-powered
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3779251 Philips Hue Hue LED recessed light 8721103109118 1er-Pack Built-in LED 0.5 W Warm white to cool white
User & Safety Instructions
User & Safety Instructions 3779251 Philips Hue Hue LED recessed light 8721103109118 1er-Pack Built-in LED 0.5 W Warm white to cool white




































