• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Hue Hue LED table light 77112600 Bloom Built-in LED 7.1 W Multi-colour

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Hue White & Col. AMB. Bloom table lamp black 500lm

  • Power rating (light bulbs)=1 x 7.1 W
  • Luminous flux (light bulbs)=1 x 500 lm
  • Base=Built-in LED
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

LED table light

Built-in LED

Colour

Multi-colour

Light features

Dimmable

Rating per bulb

7.1 W

7.1 W

Operating voltage

230 V

Google Home

Alexa

n.rel.

No. of bulbs

1

Data exchange

Bidirectional (bi)

Data transfer (Smart Home)

Wireless

Yes

Transfer Standard (Smart Home)

ZigBee

Weight

452 g

Factory colour

Black

Features

Dimmer function

25000 h

Bulb type

LED (monochrome)

6500 K

Total luminous flux

500 lm

500 lm

Material

Plastic

Width

10.1 cm

Height

12.6 cm

Length

13 cm

IP20

Series

Hue

Power supply (LOV)

mains-powered

Depth

126 mm

Light bulb included

Yes

Wireless charging

No

Protection class

II

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2268858 Philips Hue Hue LED table light 77112600 Bloom Built-in LED 7.1 W Multi-colour

Datasheet 2268858 Philips Hue Hue LED table light 77112600 Bloom Built-in LED 7.1 W Multi-colour

User & Safety Instructions

User & Safety Instructions 2268858 Philips Hue Hue LED table light 77112600 Bloom Built-in LED 7.1 W Multi-colour

Description

Features

  • Decorative LED light for atmospheric moments in your home 16 Million colours
  • High-quality LED light for targeted accent lighting in corners
  • energy-saving
  • can be integrated into the Hue system for app control
  • supports Deep dimming (less than 1 percent brightness)
  • controllable via Bluetooth or Hue Bridge

Scope of delivery

  • 1 integrated lamp incl. LED
  • 1 Power supply

Hints

Using Philips Hue for the first time?
Philips Hue lighting control requires A) a Philips Hue Wireless Dimming kit. An easy and very straightforward way is connecting your Philips Hues light to a Philips Hues switch. B. Using the Philips Hue Bridge together with the Philips Hue app gives you the full connectivity experience. There are two ways of getting your hands on a Philips Hue Bruidge. (1) Buy one of the starter kits that includes Bridge and lights. (2) Buy a standalone Bridge, use it as main hub, and assemble your very own Philips Hue system.
Setup:
Smartphone/tablet and router required. Screw in the bulbs. Connect Bridge to mains supply (PSU included). Hook up the Bridge to your router (LAN cable included). Download and install app. Follow the guidelines. Lights are automatically added and can be controlled via the app.

System requirements

  • IOS, Android

More interesting products

(*All information is plus legal VAT)