
1/10


LED table light
Built-in LED
Warm white to cool white
Colour-changing
12.0000000000000 W
12 W
230 V
Google Home
Alexa
n.rel.
1
Bidirectional (bi)
Wireless
Yes
80
ZigBee
720 g
Black
25000 h
LED (monochrome)
6500 K
1040 lm
1040 lm
Aluminium
110 mm
553 mm
110 mm
IP20
Hue
mains-powered
0 mm
Yes
No
II
yes
Datasheet 2472393 Philips Hue Hue LED table light 871869617624500 Signe Built-in LED 12 W Warm white to cool white
User & Safety Instructions 2472393 Philips Hue Hue LED table light 871869617624500 Signe Built-in LED 12 W Warm white to cool white