
Highlights & Details
- Luminous flux (light bulbs)=1 x 520 lm
Technical specifications
- Product type
Lighting module
- Colour
RGBW
- Light features
Battery-powered
- Operating voltage
230 V
Google Home
Alexa
n.rel.
- No. of bulbs
1
- Hub
Required
- Data exchange
Bidirectional (bi)
- Data transfer (Smart Home)
Wireless
Yes
- Transfer Standard (Smart Home)
ZigBee
- Factory colour
White
- Features
Dimmer function
- Bulb type
LED (monochrome)
- Total luminous flux
520 lm
520 lm
- Material
Plastic
IP20
- Series
Hue
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3013711 Philips Hue Hue Lighting module 4064161310688 Hue White & Color Ambiance Go + Hue Bridge RGBW
Datasheet 3013711 Philips Hue Hue Lighting module 4064161310688 Hue White & Color Ambiance Go + Hue Bridge RGBW
User & Safety Instructions
User & Safety Instructions 3013711 Philips Hue Hue Lighting module 4064161310688 Hue White & Color Ambiance Go + Hue Bridge RGBW
Description
This text is machine translated.
Features
- Portable LED light for atmospheric moments in your home (3 hours light with full battery, 1.5 hours charging time)
- 16 million different colors
- 50,000 different whiteness tones
- High quality LED light
- Energy-saving
- Directly on/off the product and choose between 7 preset light effects as well as any colors
- Transparent plastic housing
- It can be integrated into the Hue system using the app
- Hue Bridge required (not included)
- Central control panel for the Hue lighting system
- Easy connection with the router and the Hue APP
- Control of up to 50 smart lamps
Scope of delivery
- Go Table lamp (incl. Battery)
- Bridge
- Power supply unit
- LAN cable
- User manual.
Hints
System requirements
- IOS Android

























