• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Hue LED light bulb 23017000 EEC: E (A - G) HueW GU10 Warm white

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Philips HueW 4.2W GU10 1P EU

  • Luminous flux (light bulbs)=1 x 400.00 lm
  • Base=GU10
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

LED light bulb

GU10

Colour

Warm white

Light features

Dimmable

Operating voltage

230 V

Google Home

Alexa

E (A - G)

Energy consumption

5 kWh/1000h

No. of bulbs

1

Hub

Required

Data exchange

Bidirectional (bi)

Data transfer (Smart Home)

Wireless

Yes

Transfer Standard (Smart Home)

ZigBee

Bluetooth

Weight

0.05 kg

Factory colour

White

Reflector bulb

Bulb type

LED (monochrome)

2700 K

Total luminous flux

400.00 lm

400.00 lm

Colour rendering index

80 Ra

Radiation angle

0°

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3339684 Philips Hue LED light bulb 23017000 EEC: E (A - G) HueW GU10 Warm white

User & Safety Instructions

User & Safety Instructions 3339684 Philips Hue LED light bulb 23017000 EEC: E (A - G) HueW GU10 Warm white

Description

Philips Hue with Bluetooth® is the best way to get started with smart lighting. Create a special light in a room with a Bluetooth® enabled LED lamp and the Philips Hue Bluetooth® app. You can control up to 10 Hue bulbs this way.

Use the complete spectrum of a smart lighting system
Optimize your smart lighting system: Add a Hue Bridge to your Bluetooth® system. The Hue Bridge lets you use up to 50 Philips Hue bulbs and smart accessories throughout your home. Configure timers and routines with the Hue app and control your lamps from anywhere and much more.

This text is machine translated.

Features

  • Relaxed warm white light (2.700K)
  • Suitable in any lamp with GU10 lamp holder
  • Control via Bluetooth and Bridge
  • This text is machine translated.

Hints

Using Philips Hue for the first time?
Philips Hue lighting control requires A) a Philips Hue Wireless Dimming kit. An easy and very straightforward way is connecting your Philips Hues light to a Philips Hues switch. B. Using the Philips Hue Bridge together with the Philips Hue app gives you the full connectivity experience. There are two ways of getting your hands on a Philips Hue Bruidge. (1) Buy one of the starter kits that includes Bridge and lights. (2) Buy a standalone Bridge, use it as main hub, and assemble your very own Philips Hue system.
Setup:
Smartphone/tablet and router required. Screw in the bulbs. Connect Bridge to mains supply (PSU included). Hook up the Bridge to your router (LAN cable included). Download and install app. Follow the guidelines. Lights are automatically added and can be controlled via the app.

More interesting products

(*All information is plus legal VAT)