• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips IR bulb E-27 100 W (Ø x L) 121 mm x 136 mm 240 V 12 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

IR bulb

E-27

100 W

Operating voltage

240 V

Reflector bulb

5000 h

Dim

(Ø x L) 121 mm x 136 mm

Energy consumption

100 kWh/1000h

Yes

Content

12 pc(s)

Length

136 mm

(Ø)

121 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3826365 Philips IR bulb E-27 100 W (Ø x L) 121 mm x 136 mm 240 V 12 pc(s)

Description

The infrared reflector lamps from Philips have been designed for demanding applications, for example in agricultural establishments, bathrooms, kitchens or close to them. Farmers, consumers and cooks around the world choose Philips infrared lamps because they are particularly robust and efficient.

This text is machine translated.