• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips IR bulb E-27 150 W (Ø x L) 121 mm x 136 mm 230 V 20 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

IR bulb

E-27

150 W

Operating voltage

230 V

Reflector bulb

300 h

Dim

(Ø x L) 121 mm x 136 mm

Energy consumption

150 kWh/1000h

Yes

Content

20 pc(s)

Length

136 mm

(Ø)

121 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3825665 Philips IR bulb E-27 150 W (Ø x L) 121 mm x 136 mm 230 V 20 pc(s)

Description

The InfraRed Healthcare Heat Incandescent is not only ideal for local heat treatment to relieve muscle pain. They can also be used for the treatment of rheumatic complaints. This form of heat therapy has also been shown to help cure various types of injury, such as sports injuries and non-infected wounds, and in many cases also provides quick and effective pain relief.

This text is machine translated.