• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips IR bulb E-27 250 W (Ø x L) 125 mm x 173 mm 230 V, 250 V 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

IR bulb

E-27

250 W

Operating voltage

230 V

250 V

Bulb shape

Reflector bulb

5000 h

Dim

(Ø x L) 125 mm x 173 mm

Energy consumption

250 kWh/1000h

Yes

Content

1 pc(s)

Length

173 mm

(Ø)

125 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3826115 Philips IR bulb E-27 250 W (Ø x L) 125 mm x 173 mm 230 V, 250 V 1 pc(s)

Description

The infrared reflector lamps from Philips have been designed for demanding applications, for example in agricultural establishments, bathrooms, kitchens or close to them. Farmers, consumers and cooks around the world choose Philips infrared lamps because they are particularly robust and efficient.

This text is machine translated.