
Philips LED 32493000 LED (monochrome) EEC D (A - G) E-27 Pear shape 7.2 W = 75 W Warm white (Ø x H) 60 mm x 104 mm 1 pc(
Highlights & Details
Philips LED 32493000 LED (monochrome) E-27 7.2 W = 75 W Warm white Pear shape
- Power= 7.2 W
- Total luminous flux= 1055 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
7.2 W
75 W
- Factory colour
Warm white
- Version
matte
Pear shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
75 W - 99.9 W
2700 K
- Colour temperature range
2200 - 2700 K
Yes
25000 h
- Circuits
20000
- Operating voltage
230 V
- Length
104 mm
- (Ø)
60 mm
- Content
1 pc(s)
- Height
104 mm
D (A - G)
- Dim
(Ø x H) 60 mm x 104 mm
- Weight
30 g
- Power range
5 W - 7.4 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2200 K
- Total luminous flux
1055 lm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2498200 Philips LED 32493000 LED (monochrome) EEC D (A - G) E-27 Pear shape 7.2 W = 75 W Warm white (Ø x H) 60 mm x 104 mm 1 pc(
User & Safety Instructions
User & Safety Instructions 2498200 Philips LED 32493000 LED (monochrome) EEC D (A - G) E-27 Pear shape 7.2 W = 75 W Warm white (Ø x H) 60 mm x 104 mm 1 pc(
Security datasheet
Security datasheet 2498200 Philips LED 32493000 LED (monochrome) EEC D (A - G) E-27 Pear shape 7.2 W = 75 W Warm white (Ø x H) 60 mm x 104 mm 1 pc(
Warranty Terms
Warranty Terms 2498200 Philips LED 32493000 LED (monochrome) EEC D (A - G) E-27 Pear shape 7.2 W = 75 W Warm white (Ø x H) 60 mm x 104 mm 1 pc(
















