Philips Gardenlink outdoor low-voltage extension cable 2 meter, 24 V
Gardenlink 24V extension cable 2m
With IP65 protection
Technical specifications
Product type
Extension cable
n.rel.
Operating voltage
24 V
Factory colour
Black
Material
Plastic
IP65
Dim
(Ø x L) 19 mm x 2000 mm
Length
2000 mm
(Ø)
19 mm
Light bulb included
No
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3040622 Philips LED 8720169269316 Extension cable 24 V Black
Description
The Philips Gardenlink extension cable 2 meter is part of the 24V low-voltage system for outdoor use. Simply place lights and lay black extension cable with IP65 protection as desired, connect and connect by means of twist & lock plug and enjoy the warm-white light in the garden. The total length of the system can be up to 70m with extension cables (2, 5, 10 m) and lamp T cables. In total, up to 8 lights (1.5W per lamp) can be connected to a 12W power supply (or 7 lights + daylight sensor).
This text is machine translated.
Features
Low voltage Gardenlink 24V extension cable 2m with IP65 protection and simple twist & lock cable connection to the next lamp or other accessories.
Description
The Philips Gardenlink extension cable 2 meter is part of the 24V low-voltage system for outdoor use. Simply place lights and lay black extension cable with IP65 protection as desired, connect and connect by means of twist & lock plug and enjoy the warm-white light in the garden. The total length of the system can be up to 70m with extension cables (2, 5, 10 m) and lamp T cables. In total, up to 8 lights (1.5W per lamp) can be connected to a 12W power supply (or 7 lights + daylight sensor).
This text is machine translated.
Features
Low voltage Gardenlink 24V extension cable 2m with IP65 protection and simple twist & lock cable connection to the next lamp or other accessories.