
Highlights & Details
Philips LED Ivory desk lamp (5 W), dimmable and portable table lamp with EyeComfort, power-saving LED lighting, white
- Power= 5 W Colour temperature= 5000 K
Technical specifications
- Kelvin: 2700/3600/5000
- Product type
LED desk light
- Operating voltage
5 V
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
5.0000000000000 W
5 W
5000 K
- Light features
Battery-powered
Dimmable
Incl. USB slot
- Protection class
III
- Factory colour
White
- Material
Metal
- Weight
500 g
- Dim
(L x W x H) 340 x 114 x 353 mm
- Wireless charging
No
n.rel.
- Light bulb included
Yes
- Width
114 mm
- Height
353 mm
- Length
340 mm
- Depth
0 mm
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3428319 Philips LED Ivory DSK203 8719514420410 LED desk light LED (monochrome) Built-in LED 5 W White
User & Safety Instructions
User & Safety Instructions 3428319 Philips LED Ivory DSK203 8719514420410 LED desk light LED (monochrome) Built-in LED 5 W White
Description
Modern design: With its modern, minimalist design the table lamp fits every style of furnishings and is a real eye-catcher on the desk.
Step-by-step dimming: The button at the base of the desk lamp provides the right lighting – whether cool office light for concentration or warm light for relaxation.
Easy to use: The wireless table lamp can be set up anywhere for more flexibility and is very easy to use with the convenient USB charging station.
Energy efficient and reliable: In comparison to conventional desk lamps the Philips LED lamp saves power at an optimum light output.
With EyeComfort: Thanks to the EyeComfort seal by Philips LED, the LED table lamp offers comfortable light that protects the eyes – for the right lighting in every situation
This text is machine translated.
























