
Philips LED light bulb 929004235409 EEC: F (A - G) Hue Essential WACA

Highlights & Details
Basic starter set: 2 smart bulbs E27 (806 lm)
Technical specifications
- Product type
LED light bulb
- Operating voltage
230 V
Google Home
Alexa
F (A - G)
- Rated luminous flux
806 lm
- Data exchange
Bidirectional (bi)
- Data transfer (Smart Home)
Wireless
Yes
- Transfer Standard (Smart Home)
ZigBee
Bluetooth
- Weight
0.65 kg
- Factory colour
White
- Bulb type
LED (monochrome)
2700 K
806 lm
- Material
Plastic
- Width
60 mm
- Height
111 mm
- Length
150 cm
- (Ø)
60 mm
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3499730 Philips LED light bulb 929004235409 EEC: F (A - G) Hue Essential WACA
User & Safety Instructions
User & Safety Instructions 3499730 Philips LED light bulb 929004235409 EEC: F (A - G) Hue Essential WACA
User & Safety Instructions 3499730 Philips LED light bulb 929004235409 EEC: F (A - G) Hue Essential WACA
Description
This text is machine translated.
Scope of delivery
- Hue bridge
- Ethernet network cable
- 2 Hue bulbs
- Power supply unit










































