1/2
LED tube
Tube shape
G13
20 W
20 W - 39.9 W
matte
Neutral white
3700 lm
4000 K
4000 K
160°
No
75000 h
200000
0.9
220 V
240 V
1514.2 mm
28 mm
1 pc(s)
B (A - G)
20 kWh/1000h
(Ø x L) 28 mm x 1514.2 mm
6
T8
Plastic
IP20
T8
80-89
Datasheet 3825919 Philips LED tube EEC: B (A - G) G13 Tube shape T8 20 W Neutral white (Ø x L) 28 mm x 1514.2 mm 1 pc(s)
User & Safety Instructions 3825919 Philips LED tube EEC: B (A - G) G13 Tube shape T8 20 W Neutral white (Ø x L) 28 mm x 1514.2 mm 1 pc(s)