• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED tube EEC: C (A - G) G13 Tube shape T8 CB, LLB 23.1 W Neutral white (Ø x L) 28 mm x 1514.2 mm 10 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED tube G13 23.1 W Neutral white EEC: C (A - G) T8 CB, LLB

  • Power= 23.1 W
  • Total luminous flux= 3700 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED tube

Tube shape

G13

23.1 W

Power range

20 W - 39.9 W

Version

matte

Colour

Neutral white

Operated via

CB

LLB

Total luminous flux

3700 lm

4000 K

Colour temperature range

4000 K

Radiation angle

160°

Yes

75000 h

Circuits

200000

Power factor

0.9

Operating voltage

220 V

240 V

Length

1514.2 mm

(Ø)

28 mm

Content

10 pc(s)

C (A - G)

Energy consumption

24 kWh/1000h

Dim

(Ø x L) 28 mm x 1514.2 mm

Colour consistency (SDCM)

6

Light features

Incl. remote control

Bluetooth control option

Bulb shape

T8

Material

Plastic

IP20

Type

T8

Colour rendering index

80-89

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3826145 Philips LED tube EEC: C (A - G) G13 Tube shape T8 CB, LLB 23.1 W Neutral white (Ø x L) 28 mm x 1514.2 mm 10 pc(s)

Description

LED tube Philips Master Connected IA LEDtube T8, LED alternative for fluorescent lamp Philips TL-D 58W and OSRAM Lumilux L 58W, connection to KVG/VVG/230V, length 1500mm, 3700lm, color temperature 4000K, Output 23.1W, CR80 Colour Rendering Index, Medium Life 75000h, Energy Efficiency Class C, Socket G13-Rotating, 160° beam angle, plastic material, dimmable, please check compatibility list, photo-biological safety according to EN 62471 RG0, SDCM<6, power factor 0.9, protection class IP20, LED replacement starter included

This text is machine translated.