1/2
LED tube
Tube shape
G13
7.6 W
7.5 W - 9.9 W
matte
Neutral white
CB
LLB
1150 lm
4000 K
4000 K
160°
No
100000 h
200000
0.9
220 V
240 V
604 mm
28 mm
1 pc(s)
D (A - G)
8 kWh/1000h
(Ø x L) 28 mm x 604 mm
6
T8
Plastic
IP20
T8
80-89
User & Safety Instructions 3826827 Philips LED tube EEC: D (A - G) G13 Tube shape T8 CB, LLB 7.6 W Neutral white (Ø x L) 28 mm x 604 mm 1 pc(s)