• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED tube EEC: D (A - G) G5 Tube shape T5 10.5 W Neutral white (Ø x L) 18 mm x 563.2 mm 10 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED tube G5 10.5 W Neutral white EEC: D (A - G) T5

  • Power= 10.5 W
  • Total luminous flux= 1600 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED tube

Tube shape

G5

10.5 W

Power range

10 W - 19.9 W

Version

matte

Colour

Neutral white

Total luminous flux

1600 lm

4000 K

Colour temperature range

4000 K

Radiation angle

200°

No

60000 h

Circuits

200000

Power factor

0.9

Operating voltage

220 V

240 V

Length

563.2 mm

(Ø)

18 mm

Content

10 pc(s)

D (A - G)

Energy consumption

11 kWh/1000h

Dim

(Ø x L) 18 mm x 563.2 mm

Colour consistency (SDCM)

6

Bulb shape

T5

Material

Glass

IP20

Type

T5

Colour rendering index

80-89

Documents & Downloads

Datasheet

Datasheet 3826150 Philips LED tube EEC: D (A - G) G5 Tube shape T5 10.5 W Neutral white (Ø x L) 18 mm x 563.2 mm 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3826150 Philips LED tube EEC: D (A - G) G5 Tube shape T5 10.5 W Neutral white (Ø x L) 18 mm x 563.2 mm 10 pc(s)

Description

LED tube Philips Master LEDtube T5 AC/DC for emergency light and general lighting, LED alternative for fluorescent lamp Philips TL5 HO 24W and OSRAM Lumilux T5 HO 24W, connection to AC/DC for central and decentralized emergency light systems, length 549mm, 1600lm, color temperature 4000K, power 10.5W, Colour rendering index CRI80, medium service life 60000h, energy efficiency class D, Socket G5, 200° beam angle, Material glass, photobiological safety according to EN 62471 , SDCM<6, power factor 0.9, degree of protection IP20,

This text is machine translated.