1/2
LED tube
Tube shape
G5
26 W
20 W - 39.9 W
matte
Neutral white
3900 lm
4000 K
4000 K
200°
No
60000 h
200000
0.9
220 V
240 V
1163.2 mm
17 mm
10 pc(s)
D (A - G)
26 kWh/1000h
(Ø x L) 17 mm x 1163.2 mm
6
T5
Glass
IP20
T5
80-89
Datasheet 3826392 Philips LED tube EEC: D (A - G) G5 Tube shape T5 26 W Neutral white (Ø x L) 17 mm x 1163.2 mm 10 pc(s)
User & Safety Instructions 3826392 Philips LED tube EEC: D (A - G) G5 Tube shape T5 26 W Neutral white (Ø x L) 17 mm x 1163.2 mm 10 pc(s)