• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED tube EEC: D (A - G) G5 Tube shape T5 7 W Warm white (Ø x L) 19 mm x 563 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED tube G5 7 W Warm white EEC: D (A - G) T5

  • Power= 7 W
  • Total luminous flux= 1000 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED tube

Tube shape

G5

7 W

Power range

5 W - 7.4 W

Version

matte

Colour

Warm white

Total luminous flux

1000 lm

3000 K

Colour temperature range

3000 K

Radiation angle

200°

No

60000 h

Circuits

200000

Power factor

0.9

Operating voltage

220 V

240 V

Length

563 mm

(Ø)

19 mm

Content

1 pc(s)

D (A - G)

Energy consumption

7 kWh/1000h

Dim

(Ø x L) 19 mm x 563 mm

Colour consistency (SDCM)

6

Bulb shape

T5

Material

Glass

IP20

Type

T5

Colour rendering index

80-89

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3826604 Philips LED tube EEC: D (A - G) G5 Tube shape T5 7 W Warm white (Ø x L) 19 mm x 563 mm 1 pc(s)

Description

LED tube Philips Master LED tube T5 HE, LED Alternative for fluorescent lamp Philips TL5 HE 14W and OSRAM Lumilux T5 HE 14W, connection at 220-240V, length 549mm, 1000lm, color temperature 3000K, 7W power, CRI80 color rendering index, 60000h average service life, energy efficiency class D, G5 socket, 200° beam angle, material glass, not dimmable, photobiological safety according to EN 62471 RG0, SDCM<6, power factor 0.9, protection type IP20

This text is machine translated.