• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED tube EEC: D (A - G) G5 Tube shape T5 Electronic ballast 7.1 W Daylight white (Ø x L) 19 mm x 563 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED tube G5 7.1 W Daylight white EEC: D (A - G) T5 Electronic ballast

  • Power= 7.1 W
  • Total luminous flux= 1050 lm
  • Colour temperature= 6500 K
  • Daylight white

Technical specifications

Product type

LED tube

Tube shape

G5

7.1 W

Power range

5 W - 7.4 W

Version

matte

Colour

Daylight white

Operated via

Electronic ballast

Total luminous flux

1050 lm

6500 K

Colour temperature range

6500 K

Radiation angle

200°

No

50000 h

Circuits

50000

Power factor

0.9

Operating voltage

40 V

70 V

Length

563 mm

(Ø)

19 mm

Content

1 pc(s)

D (A - G)

Energy consumption

8 kWh/1000h

Dim

(Ø x L) 19 mm x 563 mm

Colour consistency (SDCM)

6

Bulb shape

T5

Material

Glass

IP20

Type

T5

Colour rendering index

80-89

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3825675 Philips LED tube EEC: D (A - G) G5 Tube shape T5 Electronic ballast 7.1 W Daylight white (Ø x L) 19 mm x 563 mm 1 pc(s)

Description

LED tube Philips CorePro LEDtube T5 HE, LED Alternative for fluorescent lamp Philips TL5 HE 14W and OSRAM Lumilux T5 HE 14W, connection to EVG, length 549mm, 1050lm, color temperature 6500K, power 7.1W, color rendering index CR80, medium useful life 50000h, energy efficiency class D, socket G5, 200° beam angle, material glass, not dimmable, photobiological safety according to EN 62471 RG0, SDCM<6, power factor 0.9, protection type IP20

This text is machine translated.