1/2
LED tube
Tube shape
G5
7 W
5 W - 7.4 W
matte
Daylight white
Electronic ballast
1050 lm
6500 K
6500 K
200°
Yes
60000 h
50000
0.92
40 V
70 V
563 mm
19 mm
1 pc(s)
D (A - G)
7 kWh/1000h
(Ø x L) 19 mm x 563 mm
6
T5
Glass
IP20
T5
80-89
User & Safety Instructions 3826241 Philips LED tube EEC: D (A - G) G5 Tube shape T5 Electronic ballast 7 W Daylight white (Ø x L) 19 mm x 563 mm 1 pc(s)