• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED tube EEC: D (A - G) G5 Tube shape T5 Electronic ballast 7 W Neutral white (Ø x L) 19 mm x 563 mm 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED tube G5 7 W Neutral white EEC: D (A - G) T5 Electronic ballast

  • Power= 7 W
  • Total luminous flux= 1050 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED tube

Tube shape

G5

7 W

Power range

5 W - 7.4 W

Version

matte

Colour

Neutral white

Operated via

Electronic ballast

Total luminous flux

1050 lm

4000 K

Colour temperature range

4000 K

Radiation angle

200°

Yes

60000 h

Circuits

50000

Power factor

0.92

Operating voltage

40 V

70 V

Length

563 mm

(Ø)

19 mm

Content

1 pc(s)

D (A - G)

Energy consumption

7 kWh/1000h

Dim

(Ø x L) 19 mm x 563 mm

Colour consistency (SDCM)

6

Bulb shape

T5

Material

Glass

IP20

Type

T5

Colour rendering index

80-89

Documents & Downloads

Datasheet

Datasheet 3826003 Philips LED tube EEC: D (A - G) G5 Tube shape T5 Electronic ballast 7 W Neutral white (Ø x L) 19 mm x 563 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3826003 Philips LED tube EEC: D (A - G) G5 Tube shape T5 Electronic ballast 7 W Neutral white (Ø x L) 19 mm x 563 mm 1 pc(s)

Description

LED tube Philips Master LED tube T5 HE, LED Alternative for fluorescent lamp Philips TL5 HE 14W and OSRAM Lumilux T5 HE 14W, connection to EVG, length 549mm, 1050lm, color temperature 4000K, 7W power, CRI80 color rendering index, 60000h average service life, energy efficiency class D, G5 socket, 200° beam angle, material glass, can be dimmed, please check compatibility list, photobiological safety according to EN 62471 RG0, SDCM<6, power factor 0.92, protection class IP20

This text is machine translated.