
Highlights & Details
LED tube G13 15.5 W White T8 CB, LLB
- Power= 15.5 W
- Total luminous flux= 2300 lm
- Colour temperature= 3000 K
- White
Technical specifications
- Energy-saving: Yes
- Product type
LED tube
Tube shape
G13
15.5 W
- Power range
10 W - 19.9 W
- Version
matte
- Colour
White
- Operated via
CB
LLB
- Total luminous flux
2300 lm
3000 K
- Colour temperature range
3000 K
- Radiation angle
190°
No
75000 h
- Circuits
200000
- Ignition time
0.50 s
- Start-up time required to reach 60 % luminous flux (in sec)
0.50 s
- Power factor
0.9
- Operating voltage
236 V AC
240 V AC
- Current consumption
80 mA
- Length
1200 mm
- (Ø)
25.7 mm
- Content
1 pc(s)
n.rel.
- Energy consumption
16 kWh/1000h
- Dim
(Ø x L) 25.7 mm x 1200 mm
- Colour rendering
830
- Colour consistency (SDCM)
6
- Colour rendering index
80 Ra
- Weight
0.19 kg
- Light bulb features
not dimmable
- Material
Glass
IP20
- Max. temperature
45 °C
- Min. temperature
-20 °C
- Type
T8
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3805325 Philips LED tube G13 Tube shape T8 CB, LLB 15.5 W White (Ø x L) 25.7 mm x 1200 mm not dimmable 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3805325 Philips LED tube G13 Tube shape T8 CB, LLB 15.5 W White (Ø x L) 25.7 mm x 1200 mm not dimmable 1 pc(s)
Description
This text is machine translated.


