• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED tube G13 Tube shape T8 CB, LLB 23 W Daylight white (Ø x L) 25.7 mm x 1500 mm not dimmable 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED tube G13 23 W Daylight white T8 CB, LLB

  • Power= 23 W
  • Total luminous flux= 3700 lm
  • Colour temperature= 6500 K
  • Daylight white

Technical specifications

  • Energy-saving: Yes
Product type

LED tube

Tube shape

G13

23 W

Power range

20 W - 39.9 W

Version

matte

Colour

Daylight white

Operated via

CB

LLB

Total luminous flux

3700 lm

6500 K

Colour temperature range

6500 K

Radiation angle

190°

No

75000 h

Circuits

200000

Ignition time

0.50 s

Start-up time required to reach 60 % luminous flux (in sec)

0.50 s

Power factor

0.9

Operating voltage

220 V AC

240 V AC

Current consumption

120 mA

Length

1500 mm

(Ø)

25.7 mm

Content

1 pc(s)

n.rel.

Energy consumption

23 kWh/1000h

Dim

(Ø x L) 25.7 mm x 1500 mm

Colour rendering

865

Colour consistency (SDCM)

6

Colour rendering index

80 Ra

Weight

0.24 kg

Light bulb features

not dimmable

Material

Glass

IP20

Max. temperature

45 °C

Min. temperature

-20 °C

Type

T8

Documents & Downloads

Datasheet

Datasheet 3805498 Philips LED tube G13 Tube shape T8 CB, LLB 23 W Daylight white (Ø x L) 25.7 mm x 1500 mm not dimmable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3805498 Philips LED tube G13 Tube shape T8 CB, LLB 23 W Daylight white (Ø x L) 25.7 mm x 1500 mm not dimmable 1 pc(s)

Description

Master value, LED tube, T8, KVG/VVG/220-240V, 1500 mm, 19.3 W, 23 W, LED alternative to 58W TL-D, 6500 K, 3100 lm, 3700 lm, CRI 80, 75000 hour(s), 160 lm/W, EEL C, G13, glass, 0 %, RG0, SDCM 6, PF 0.9, IP20 SVM 0.4, PstLM 1

This text is machine translated.