• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Metal-halide 12032200 204 mm E40 99.0 W EEC: F (A - G) Warm white Tube shape 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Metal-halide

E40

99.0 W

Factory colour

White

Tube shape

Colour

Warm white

27000 h

Operating voltage

105 V

10600 lm

828 K

Dim

(Ø x L) 46 mm x 204 mm

F (A - G)

Yes

Content

1 pc(s)

Total luminous flux

10500 lm

Length

204 mm

(Ø)

46 mm

Version

clear

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3360907 Philips Metal-halide 12032200 204 mm E40 99.0 W EEC: F (A - G) Warm white Tube shape 1 pc(s)

Description

Master CityWhite CDO-TT Plus is Ideal suitable for outdoor lighting with a pleasant white light

This text is machine translated.