• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Metal-halide 15881300 223 mm E40 143 W EEC: F (A - G) Warm white Ellipse 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Metal-halide

E40

143 W

Factory colour

White

Ellipse

Colour

Warm white

27000 h

Operating voltage

98 V

15400 lm

828 K

Dim

(Ø x L) 90 mm x 223 mm

F (A - G)

Content

1 pc(s)

Length

223 mm

(Ø)

90 mm

Version

matte

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3360931 Philips Metal-halide 15881300 223 mm E40 143 W EEC: F (A - G) Warm white Ellipse 1 pc(s)

Description

Master CityWhite CDO-ET is Ideal suitable for outdoor lighting with a pleasant white light.

This text is machine translated.