• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Metal-halide 16368800 81 mm G8.5 73.2 W EEC: F (A - G) Neutral white Tube shape 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Metal-halide

G8.5

73.2 W

Factory colour

White

Tube shape

Colour

Neutral white

15000 h

Operating voltage

94 V

7450 lm

4200 K

Dim

(Ø x L) 14 mm x 81 mm

F (A - G)

Content

1 pc(s)

Total luminous flux

7450 lm

Length

81 mm

(Ø)

14 mm

Version

clear

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3360935 Philips Metal-halide 16368800 81 mm G8.5 73.2 W EEC: F (A - G) Neutral white Tube shape 1 pc(s)

Description

MASTERColour CDM-TC Elite is the right choice if goods are to be presented attractively. The single-sided ceramic metal-halide discharge bulb produces a sparkling white light with excellent color reproduction.

This text is machine translated.