• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Monitore 24B1U5301H/00 LED EEC G (A - G) 80 cm (31.5 inch) 1920 x 1080 p 16:9 1 ms HDMI™, DisplayPort, Headphone

Eco
1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Philips Monitore 24B1U5301H/00 LED

  • Screen size 80 cm (31.5 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): G (A - G)
  • Interfaces: HDMI™, DisplayPort, Headphone jack (3.5 mm);Tiltable, Height adjustable
  • The image displays the EPEAT logo, consisting of a green check mark and the word 'epeat' on a light green background, indicating environmental certification.

Technical specifications

Product type

LED

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

80 cm

Screen size diagonal (inches)

31.5 inch

Screen size diagonal (inches)

31 inch

Image format

16:9

Panel technology

IPS LCD

Touchscreen (display)

No

Frame rate

144 Hz

Response time

1 ms

Brightness

500 cd/m²

Contrast ratio (dyn)

50000000 : 1

Static contrast ratio

1000 : 1

Pixel density (PPI)

139.87

Dot pitch

0.181 mm

Factory colour

Black

Interfaces

HDMI™

DisplayPort

Headphone jack (3.5 mm)

No. of DisplayPort

1 x

No. of HDMI ports

3 x

No. of USB 3.0 ports

1 x

Features

Tiltable

Height adjustable

Audio power (max.)

5 W

Inclination

-5/+15

Adjustable height

130 mm

Angular position

-20°

Hor. viewing angle

178°

Vertical viewing angle

178°

Screen coating

Anti-glare

Curved monitor

No

Width

715.00 mm

Height

596 mm

Depth

297 mm

Weight

11.6 kg

Power supply (details)

100 - 240 V

Dim

(W x H x D) 715.00 x 596 x 297 mm

Screen size/position settings

Tilt

Height

OSB languages

Chinese (trad.)

Chinese (simplified)

German

English

Finnish

French

Greek

Dutch

Italian

Japanese

Korean

Polish

Portugese

Russian

Swedish

Spanish

Czech

Ukrainian

Show more
Display size

30 inch - 32 inch

Display type

LED display

Range of uses

Gaming

Display resolution mode

Full HD

Wall mounting option

100 x 100 mm VESA standard

G (A - G)

Display

80 cm (31.5 inch)

Screen resolution

Ultra HD (3840 x 2160 Pixel)

Display (cm)

80 cm

Power consumption (off)

0.3 W

Power consumption (ON)

58.9 W

Standby consumption

0.50 W

UKCA

yes

Eco badge reference

EPEAT

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2789557 Philips Monitore 24B1U5301H/00 LED EEC G (A - G) 80 cm (31.5 inch) 1920 x 1080 p 16:9 1 ms HDMI™, DisplayPort, Headphone

Description

This USB-C monitor is used for video and data transfer as well as power supply. The integrated 5 MP Webcam delivers pin-sharp pictures and the noise-cancelling microphone allows you to hear well. Windows Hello Webcam for fast access with high security.

This text is machine translated.

Features

  • Screen size 60.5 cm (23.8 inches)
  • Display resolution 1920 x 1080 pixels
  • HD type: Full HD
  • Screen technology: LCD Response time: 4 ms
  • Native aspect ratio: 16:9
  • Picture angle
  • horizontal: 178°
  • Picture angle
  • vertical: 178°
  • Built-in speakers Integrated USB hub
  • USB hub version: 3.2 Gen 2 (3.1 Gen 2)
  • VESA-bracket
  • Height adjustment
  • Product color: Black

Scope of delivery

  • Cable
  • Quick guide.