• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Monitore 27B1U5601H/00 LED EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 4 ms HDMI™, USB type A, DisplayPor

EAN:
Part number:
Item no:
Eco
1/7
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Philips Monitore 27B1U5601H/00 LED

  • Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 4 msEnergy efficiency rating (calc): F (A - G)
  • Interfaces: HDMI™, USB type A, DisplayPort, USB C®;Swivelling, Tiltable, Height adjustable
  • The image displays the EPEAT logo, consisting of a green check mark and the word 'epeat' on a light green background, indicating environmental certification.

Technical specifications

Product type

LED

Resolution (max.)

2560 x 1440 p

Screen size diagonal (cm)

68 cm

Screen size diagonal (inches)

27 inch

Screen size diagonal (inches)

27 inch

Image format

16:9

Panel technology

IPS LCD

Touchscreen (display)

No

Frame rate

75 Hz

Response time

4 ms

Brightness

350 cd/m²

Contrast ratio (dyn)

50000000 : 1

Static contrast ratio

1000 : 1

Pixel density (PPI)

108.79

Dot pitch

0.233 mm

Factory colour

Black

Interfaces

HDMI™

USB type A

DisplayPort

USB C®

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of USB type A 3.0 ports

4 x

Features

Swivelling

Tiltable

Height adjustable

Inclination

-5/+30

Adjustable height

150 mm

Angular position

-175°

Hor. viewing angle

178°

Vertical viewing angle

178°

Screen coating

Anti-glare

Curved monitor

No

Width

614.00 mm

Height

558 mm

Depth

263 mm

Weight

8.15 kg

Power supply (details)

100 - 240 V

Dim

(W x H x D) 614.00 x 558 x 263 mm

Screen size/position settings

Pivoting

Tilt

Height

OSB languages

Chinese (trad.)

Chinese (simplified)

German

English

Finnish

French

Greek

Dutch

Italian

Japanese

Korean

Polish

Portugese

Russian

Swedish

Spanish

Czech

Ukrainian

Show more
Display size

24 inch - 29 inch

Display type

LED display

Range of uses

Home

Display resolution mode

QHD

Wall mounting option

100 x 100 mm VESA standard

F (A - G)

Display

68.6 cm (27 inch)

Screen resolution

QHD (2560 x 1440 Pixel)

Display (cm)

68.6 cm

Power consumption (off)

0 W

Power consumption (ON)

18.6 W

Standby consumption

0.30 W

Rack size

483 mm (19")

UKCA

yes

Eco badge reference

EPEAT

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2789560 Philips Monitore 27B1U5601H/00 LED EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 4 ms HDMI™, USB type A, DisplayPor

Description

This USB-C monitor is used for video and data transfer as well as power supply. The integrated 5 MP Webcam delivers pin-sharp pictures and the noise-cancelling microphone allows you to hear well. Windows Hello Webcam for fast access with high security.

This text is machine translated.

Features

  • Screen size 68.6 cm (27 inches)
  • Display resolution 2560 x 1440 pixels
  • HD type: Quad HD
  • Screen technology: LCD Response time: 4 ms
  • Native aspect ratio: 16:9
  • Picture angle
  • horizontal: 178°
  • Picture angle
  • vertical: 178°
  • Built-in speakers Integrated USB hub
  • USB hub version: 3.2 Gen 2 (3.1 Gen 2)
  • VESA-bracket
  • Height adjustment
  • Product color: Black

Scope of delivery

  • Cable
  • Quick guide.