• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips OneBlade Pro 360 QP6542/15 Detail trimmer Black

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

386 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Technical specifications

  • 3-stage battery indicator
Operating time with rechargeable batteries

90 min

Product type

Detail trimmer

Power supply (LOV)

rechargeable

Charging time

1 h

Shaving type

Dry shave

Shaving type (details)

Dry

Factory colour

Black

Dim

(L x W x H) 200 cm x 150 mm x 150 mm

Weight

340 g

Rechargeable battery technology

Li-ion

Type of shave

Precision comb with 14 length settings (0.4 to 10 mm)

Attachable skin protective attachment

Attachable trimming attachment for the body

Movable shaving head

Yes

Multi-cut long hair clipper

Yes

Width

150 mm

Height

150 mm

Length

200 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3384214 Philips OneBlade Pro 360 QP6542/15 Detail trimmer Black

Description

Effortless trimming, styling and shaving of all hair lengths

Cuts hair, not skin
The Philips OneBlade pro face + body trims, shaves and styles every hair length. You get a blade for the face and a blade for the body including skin protection attachment. With Philips OneBlade, you need only one tool for your style.

Easy to Use
Completely waterproof
Clip-on comb attachment (3 mm)
Charge anytime and anywhere
Blade that does not become blunt easily
Lithium-ion battery for 90 min.
LED-display shows battery status

More comfortable with each application
Unique OneBlade technology
Innovative 360-degree blade
Shaver
Skin protection attachment can be attached for sensitive areas

Precise edges
Double-sided blade for extra precision and control

Unique OneBlade technology
Philips OneBlade has a revolutionary technology for beard care. It can shave hair of any length. The dual protection system – a sliding coating with rounded tips – provides for a simpler and more comfortable shave. To do this, OneBlade has a fast shear blade (cuts 12,000 times per minute) that cuts efficiently even with longer hairs.

Innovative 360-degree blade
The innovative 360-degree blade moves in all directions and adjusts itself to each face shape, in order to ensure a constant skin contact and at the same time retain the control. Easy trimming and shaving, even in hard to reach areas, with less trains and more comfort.

Trim
Trim your beard to an even length with the adjustable precision comb, included in the delivery. Select one of the 14 adjustable cut lengths to obtain your desired beard length – from a light stubble to a three-day or longer beard.

Style
Use the two-sided blade to create precise lines in your style. You can shave in any direction to get an optimum view of each individual hair you cut. Fast and easy to style in seconds!

Shaver
OneBlade does not cut as close to the skin as traditional blades, leaving the skin intact. Move the shaver against the direction of hair growth and shave each beard length effortlessly.

Two-sided blade
The OneBlade blade adjusts itself to the contours of your face. This allows you to shave different areas of your face quickly and easily. Use the double-sided blade to style contours by moving the blade in any direction you want.

Attachable skin protective attachment
Attach the clip-on skin protection attachment: It protects the skin in particularly sensitive areas

Attachable trimming attachment for the body
Attach the comb attachment (3 mm) for easy trimming in any direction.

USB-A is charging
Can be charged at home or while traveling - perfect for your daily routine and while traveling.

This text is machine translated.

What kind of Men's Shavers are you looking for?