• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips PH-28756300 LED (monochrome) EEC E (A - G) G24d-2 Compact 6.9 W Neutral white 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Philips PH-28756300 LED (monochrome) G24d-2 6.9 W Neutral white Compact

  • Power= 6.9 W
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED (monochrome)

G24d-2

6.9 W

770 lm

Factory colour

Multicolour

Radiation angle

120°

Compact

Colour

Neutral white

4000 K

Colour temperature range

4000 K

No

30000 h

Circuits

50000

Operating voltage

230

Content

1 pc(s)

E (A - G)

Colour rendering

840

Colour rendering index

82 Ra

Power range

5 W - 7.4 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3524058 Philips PH-28756300 LED (monochrome) EEC E (A - G) G24d-2 Compact 6.9 W Neutral white 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3524058 Philips PH-28756300 LED (monochrome) EEC E (A - G) G24d-2 Compact 6.9 W Neutral white 1 pc(s)